WECO 2-Way IDC Connector Male for Plug-in

Subtotal (1 unit)*

£2.19

(exc. VAT)

£2.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2.19

*price indicative

RS Stock No.:
285-8010
Distrelec Article No.:
148-20-775
Mfr. Part No.:
3070/PCM/02-5.033
Brand:
WECO
Find similar products by selecting one or more attributes.
Select all

Brand

WECO

Number of Contacts

2

Product Type

IDC Connector

Pitch

11mm

Connector Gender

Male

Mount Type

Plug-in

Shrouded/Unshrouded

Unshrouded

Voltage

250V

Minimum Operating Temperature

-40°C

Series

3070/PCM

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, RoHS

Housing Material

Black, Polycarbonate

COO (Country of Origin):
DE
The 3070/PCM/02-5.033 tab/screw connector block is a versatile electrical connector suitable for various applications. With a pitch of 11 mm, it offers a parallel arrangement of tabs and screws for secure connections. The connector features nickel-plated brass tabs and zinc-plated steel screws for durability and reliable performance. Rated for different voltages and currents, it is a dependable choice for mains connections in electrical equipment. The connector is designed to accommodate solid and flexible wires within a specific clamping range, making it a practical solution for wiring needs.

Nickel-plated brass tabs and zinc-plated steel screws for durability

Rated for various voltages and currents for different applications

Suitable for solid and flexible wires within specific clamping ranges