RS PRO 36-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 239-1241
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1241
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.16mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.16mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
IDC Cable Plugs/Sockets
Centronics style connectors designed for terminating 'Speedbloc' ribbon cable
For production tooling see stock no. 426-3160 and range
For production tooling see stock no. 426-3160 and range
Standards
IDC; IEEE 428
