Amphenol Communications Solutions 10-Way IDC Connector Socket, 2-Row

Discontinued
RS Stock No.:
182-3118
Mfr. Part No.:
71600-610LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

10

Number of Rows

2

Gender

Female

Pitch

2.54mm

Current Rating

3A

Contact Plating

Gold

Series

Quickie

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Contact Material

Phosphor Bronze

COO (Country of Origin):
FR

Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors


Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.

Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers

Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers

Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers

Features and Benefits


• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating

Product Application Information


These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data

Note

For mating Quickie Latch Headers see stock number 771-0066 typical.
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)


2.54mm Amphenol FCI Quickie Interconnection System