Amphenol Communications Solutions 44-Way IDC Connector Socket, 2-Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
182-2811
Mfr. Part No.:
89361-344LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

44

Number of Rows

2

Gender

Female

Pitch

2.0mm

Current Rating

2A

Contact Plating

Gold

Series

Minitek

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Contact Material

Copper

COO (Country of Origin):
FR
Minitek® IDC 2.00 mm Pitch, Wire To Board Connector, Receptacle.