Amphenol FCI 14-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 182-2238
- Mfr. Part No.:
- 71600-614LF
- Brand:
- Amphenol FCI
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2238
- Mfr. Part No.:
- 71600-614LF
- Brand:
- Amphenol FCI
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol FCI | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold | |
Series | Quickie | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +105°C | |
Voltage Rating | 1 kV ac | |
Housing Material | Glass Filled Thermoplastic | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Series Quickie | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 1 kV ac | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)