Amphenol Communications Solutions 14-Way IDC Connector Socket for Cable Mount, 2-Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-2144
Mfr. Part No.:
10125116-214LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

14

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Series

Quickie

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Glass Filled Polyester

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
Quickie® IDC Receptacle, Wire To Board, Cable Entry-Dual, Dual Polarized, 14 Positions, 2.54 mm (0.100in) Pitch.