Amphenol Communications Solutions Quickie 34 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- RS Stock No.:
- 170-8841
- Mfr. Part No.:
- 71600-034LF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tube of 12 units)*
£25.08
(exc. VAT)
£30.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 432 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 12 + | £2.09 | £25.08 |
*price indicative
- RS Stock No.:
- 170-8841
- Mfr. Part No.:
- 71600-034LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 34 | |
| Product Type | IDC Connector | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Voltage | 1kV ac | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 34 | ||
Product Type IDC Connector | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Voltage 1kV ac | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Series Quickie | ||
Pitch 2.54mm | ||
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.;Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers;Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers;Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Note
For mating Quickie Latch Headers see stock number 771-0066 typical.
Related links
- Amphenol Communications Solutions Quickie 34 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- Amphenol Communications Solutions Quickie 16 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- Amphenol Communications Solutions Quickie 10 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- Amphenol Communications Solutions Quickie 14 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- Amphenol Communications Solutions Quickie 26 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- Amphenol Communications Solutions Quickie 20 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- Amphenol Communications Solutions Quickie 20 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
- Amphenol Communications Solutions Quickie 26 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
