Amphenol ICC 12-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 162-0515
- Mfr. Part No.:
- TMM-2-0-12-1
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-0515
- Mfr. Part No.:
- TMM-2-0-12-1
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27 mm, 2.54 mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Series | TMM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27 mm, 2.54 mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1A | ||
Contact Plating Tin | ||
Series TMM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
IDC Paddle Board Connectors
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG
Note
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
