Phoenix Contact 3-Way H Distributor for Screw, Through Hole
- RS Stock No.:
- 493-701
- Mfr. Part No.:
- 1414717
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 493-701
- Mfr. Part No.:
- 1414717
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Mounting Type | Screw, Through Hole | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Screw, Through Hole | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power distributor is designed to offer robust and efficient connectivity solutions for industrial and commercial applications. The device is built with durability in mind, boasting an IP68/IP69K housing that ensures resilience against harsh environmental conditions. Its unique coding profile promotes safer connections by eliminating mismatches, making it ideal for critical applications that demand reliability and safety. This distributor seamlessly integrates multiple connection profiles, ensuring flexibility in installation while maintaining optimal performance in demanding environments.
QUICKON technology allows for installation times to be reduced by up to 80 percent
Constructed from high quality materials to enhance impact resistance and longevity
Designed to operate effectively in a wide temperature range, ensuring reliability under various conditions
Environmentally friendly with compliance to EU RoHS and China RoHS standards
Constructed from high quality materials to enhance impact resistance and longevity
Designed to operate effectively in a wide temperature range, ensuring reliability under various conditions
Environmentally friendly with compliance to EU RoHS and China RoHS standards