RS PRO 16-Way IDC Connector Plug Through Hole Mount, 2-Row
- RS Stock No.:
- 458-336
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 458-336
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Contact Plating | Gold, Nickel, Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 250 V ac | |
| Priced to Clear | Yes | |
| Contact Material | Brass | |
| Housing Material | PBT | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 3A | ||
Contact Plating Gold, Nickel, Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 250 V ac | ||
Priced to Clear Yes | ||
Contact Material Brass | ||
Housing Material PBT | ||
- COO (Country of Origin):
- GB
BT224 Type Connectors
BT224 style plugs and sockets are manufactured from grey glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.
Plugs
Male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm
Sockets
Consist of socket housing with double depth polarising grooves, cable locating and locking clip and cable strain relief
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.
Standards
IDC; BT224
