Bivar 3 Way Oscillator Oscillator Socket
- RS Stock No.:
- 906-7406
- Mfr. Part No.:
- CI-192-028
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-7406
- Mfr. Part No.:
- CI-192-028
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| IC Socket Type | Oscillator Socket | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
IC Socket Type Oscillator Socket | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- US
