3M 1.27mm Pitch 68 Way PLCC PLCC Socket
- RS Stock No.:
- 827-1499
- Mfr. Part No.:
- 8468-21A1-RK-TP
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-1499
- Mfr. Part No.:
- 8468-21A1-RK-TP
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| IC Socket Type | PLCC Socket | |
| Gender | Female | |
| Number of Contacts | 68 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Method | Solder | |
| Housing Material | Glass-Filled PPS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
IC Socket Type PLCC Socket | ||
Gender Female | ||
Number of Contacts 68 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Method Solder | ||
Housing Material Glass-Filled PPS | ||
- COO (Country of Origin):
- US
