Yamaichi 1.27mm Pitch 84 Way PLCC PLCC Socket
- RS Stock No.:
- 543-3540
- Mfr. Part No.:
- IC160Z-0844-300
- Brand:
- Yamaichi
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 543-3540
- Mfr. Part No.:
- IC160Z-0844-300
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| IC Socket Type | PLCC Socket | |
| Gender | Female | |
| Number of Contacts | 84 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Bismuth Alloy | |
| Current Rating | 1.0A | |
| Termination Method | Solder | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
IC Socket Type PLCC Socket | ||
Gender Female | ||
Number of Contacts 84 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Bismuth Alloy | ||
Current Rating 1.0A | ||
Termination Method Solder | ||
Housing Material Polyamide | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
