Yamaichi 2.54mm Pitch 196 Way Through Hole PGA ZIF Socket

Image representative of range

Stock information currently inaccessible
RS Stock No.:
372-3504
Mfr. Part No.:
NP89-19601-G4-BF
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Package Type

PGA

Gender

Female

Number of Contacts

196

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy