Yamaichi 0.5mm Pitch 240 Way Through Hole QFP Test Sockets

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
372-3374
Mfr. Part No.:
IC234-2404-030N
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Package Type

QFP

Gender

Female

Number of Contacts

240

Pitch

0.5mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Socket Mounting Type

Through Hole

Termination Method

Solder

Housing Material

PEI

RoHS Status: Not Applicable

COO (Country of Origin):
JP