Yamaichi 1.27mm Pitch 32 Way PLCC PLCC Socket
- RS Stock No.:
- 372-3065
- Mfr. Part No.:
- IC120-0324-309
- Brand:
- Yamaichi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 372-3065
- Mfr. Part No.:
- IC120-0324-309
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| IC Socket Type | PLCC Socket | |
| Gender | Female | |
| Number of Contacts | 32 | |
| Pitch | 1.27mm | |
| Body Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1.0A | |
| Voltage Rating | 700.0 V | |
| Housing Material | PEI, PPS | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
IC Socket Type PLCC Socket | ||
Gender Female | ||
Number of Contacts 32 | ||
Pitch 1.27mm | ||
Body Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Current Rating 1.0A | ||
Voltage Rating 700.0 V | ||
Housing Material PEI, PPS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
