Winslow Right Angle SMT Mount 1.27mm Pitch IC Socket Adapter, 44 Pin Male PLCC to 44 Pin Male PLCC
- RS Stock No.:
- 741-9678
- Mfr. Part No.:
- W9325-ZC160
- Brand:
- Winslow
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-9678
- Mfr. Part No.:
- W9325-ZC160
- Brand:
- Winslow
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Pitch | 1.27mm | |
| End 1 | 44 Pin Male PLCC | |
| End 2 | 44 Pin Male PLCC | |
| End 1 Number of Contacts | 44 | |
| End 2 Number of Contacts | 44 | |
| End 1 Type | PLCC | |
| End 2 Type | PLCC | |
| End 1 Gender | Male | |
| End 2 Gender | Male | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Pitch 1.27mm | ||
End 1 44 Pin Male PLCC | ||
End 2 44 Pin Male PLCC | ||
End 1 Number of Contacts 44 | ||
End 2 Number of Contacts 44 | ||
End 1 Type PLCC | ||
End 2 Type PLCC | ||
End 1 Gender Male | ||
End 2 Gender Male | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- GB
