Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 44 Pin Female QFN to 44 Pin Male PGA
- RS Stock No.:
- 741-9593
- Mfr. Part No.:
- WA13054DQAETRC
- Brand:
- Winslow
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-9593
- Mfr. Part No.:
- WA13054DQAETRC
- Brand:
- Winslow
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Pitch | 0.5 mm, 2.54 mm | |
| End 1 | 44 Pin Female QFN | |
| End 2 | 44 Pin Male PGA | |
| End 1 Number of Contacts | 44 | |
| End 2 Number of Contacts | 44 | |
| End 1 Type | QFN | |
| End 2 Type | PGA | |
| End 1 Gender | Female | |
| End 2 Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Pitch 0.5 mm, 2.54 mm | ||
End 1 44 Pin Female QFN | ||
End 2 44 Pin Male PGA | ||
End 1 Number of Contacts 44 | ||
End 2 Number of Contacts 44 | ||
End 1 Type QFN | ||
End 2 Type PGA | ||
End 1 Gender Female | ||
End 2 Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- GB
