Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, 18 Pin Female QFN to 18 Pin Male DIP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
741-9511
Mfr. Part No.:
W13065RC
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Pitch

0.65 mm, 2.54 mm

End 1

18 Pin Female QFN

End 2

18 Pin Male DIP

End 1 Number of Contacts

18

End 2 Number of Contacts

18

End 1 Type

QFN

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

COO (Country of Origin):
GB