Rotronic Instruments HP22 Thermohygrometer, +200°C Max, 100%RH Max, SYS Calibration
- RS Stock No.:
- 735-4821
- Mfr. Part No.:
- HygroPalm HP22-A
- Brand:
- Rotronic Instruments
Subtotal (1 unit)*
£252.00
(exc. VAT)
£302.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £252.00 |
*price indicative
- RS Stock No.:
- 735-4821
- Mfr. Part No.:
- HygroPalm HP22-A
- Brand:
- Rotronic Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Absolute Maximum Temperature Measurement | +200°C | |
| Maximum Humidity Measurement | 100%RH | |
| Temperature Measurement Resolution | 0.01K | |
| Model Number p | HP22 | |
| Humidity Measurement Resolution | 0.02%RH | |
| Dewpoint Measurement | Yes | |
| Calibrated | SYSCAL | |
| Interface Type | UART | |
| Functions | Hold, Memory | |
| Power Source | Battery | |
| Battery Type | 9V | |
| Minimum Operating Temperature | -10°C | |
| Weight | 200 g, 210 g | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Absolute Maximum Temperature Measurement +200°C | ||
Maximum Humidity Measurement 100%RH | ||
Temperature Measurement Resolution 0.01K | ||
Model Number p HP22 | ||
Humidity Measurement Resolution 0.02%RH | ||
Dewpoint Measurement Yes | ||
Calibrated SYSCAL | ||
Interface Type UART | ||
Functions Hold, Memory | ||
Power Source Battery | ||
Battery Type 9V | ||
Minimum Operating Temperature -10°C | ||
Weight 200 g, 210 g | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CH

