Rotronic Instruments HC2-WIN-USB Pen Digital Thermohygrometer, ±2 %RH Accuracy, +85°C Max, 100%RH Max

Stock information currently inaccessible

Calibration Options:

RS Stock No.:
735-0179
Mfr. Part No.:
HC2-WIN-USB
Brand:
Rotronic Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Rotronic Instruments

Absolute Maximum Temperature Measurement

+85°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

0.3 °mC

Best Humidity Measurement Accuracy

±2 %RH

Model Number p

HC2-WIN-USB

Dewpoint Measurement

Yes

Meter Type

Pen Digital

Interface Type

USB

Functions

Alarm, Data Logging, Memory, Record

Power Source

Mains

Weight

110g

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CH