PeakTech Hygrometer, +500°C Max, 95%RH Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8578
Distrelec Article No.:
110-95-216
Mfr. Part No.:
P5090
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Absolute Maximum Temperature Measurement

+500°C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

5 %

Temperature Measurement Resolution

0.1°C

COO (Country of Origin):
CN
The Thermo hygrometer measures humidity ranging from 5% to 95% and temperature from -50°C to 500°C.

Big LCD with backlight illumination
Measurement of the air temperature with sensor

Related links