Rotronic Instruments HC2A Handheld Hygrometer, ±0.8 %RH Accuracy, +100°C Max, +100%RH Max
- RS Stock No.:
- 187-3784
- Mfr. Part No.:
- HC2A-WIN-USB
- Brand:
- Rotronic Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-3784
- Mfr. Part No.:
- HC2A-WIN-USB
- Brand:
- Rotronic Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Absolute Maximum Temperature Measurement | +100°C | |
| Hygrometer Type | Thermohygrometer | |
| Maximum Humidity Measurement | +100%RH | |
| Best Temperature Measurement Accuracy | ±0.1 K | |
| Best Humidity Measurement Accuracy | ±0.8 %RH | |
| Model Number p | HC2A | |
| Dewpoint Measurement | Yes | |
| Meter Type | Handheld | |
| Interface Type | UART | |
| Functions | Alarm | |
| Power Source | Mains | |
Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Absolute Maximum Temperature Measurement +100°C | ||
Hygrometer Type Thermohygrometer | ||
Maximum Humidity Measurement +100%RH | ||
Best Temperature Measurement Accuracy ±0.1 K | ||
Best Humidity Measurement Accuracy ±0.8 %RH | ||
Model Number p HC2A | ||
Dewpoint Measurement Yes | ||
Meter Type Handheld | ||
Interface Type UART | ||
Functions Alarm | ||
Power Source Mains | ||
- COO (Country of Origin):
- CH
HC2A-WIN-USB.
HygroWin converts a PC into a versatile humidity and temperature monitoring system – ideal for laboratories, server rooms, production areas and test facilities. The HygroWin package consists of a probe, cable and HW4 software and is the ideal introduction to high accuracy humidity measurement. It even includes calibration and psychrometric conversion tools.
Features and Benefits.
- Industrial grade sensors measure over the ranges 0…100 %rh and -40…85 oC.
- The probe is mounted on 3m USB data cable for simple connection to a PC or laptop (no external power is required).
- Accurate measurements are obtained, with real-time display of %rh and oC values, a charting function is included.
- Numerical values are available and may be recorded with ease - with a time stamp. Calibration is PC controlled, another significant feature of the package.
Warning
Requires Windows 10.
