Rotronic Instruments HC2-HS28 Handheld Thermohygrometer, ±0.5 %RH Accuracy, +200°C Max, 100%RH Max
- RS Stock No.:
- 136-5498
- Mfr. Part No.:
- HC2-HS28
- Brand:
- Rotronic Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5498
- Mfr. Part No.:
- HC2-HS28
- Brand:
- Rotronic Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotronic Instruments | |
| Absolute Maximum Temperature Measurement | +200°C | |
| Maximum Humidity Measurement | 100%RH | |
| Best Temperature Measurement Accuracy | ±0.1 K | |
| Temperature Measurement Resolution | 0.1°C | |
| Best Humidity Measurement Accuracy | ±0.5 %RH | |
| Model Number p | HC2-HS28 | |
| Humidity Measurement Resolution | <1%RH | |
| Dewpoint Measurement | Yes | |
| Meter Type | Handheld | |
| Interface Type | UART | |
| Functions | Measuring | |
| Weight | 220g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Absolute Maximum Temperature Measurement +200°C | ||
Maximum Humidity Measurement 100%RH | ||
Best Temperature Measurement Accuracy ±0.1 K | ||
Temperature Measurement Resolution 0.1°C | ||
Best Humidity Measurement Accuracy ±0.5 %RH | ||
Model Number p HC2-HS28 | ||
Humidity Measurement Resolution <1%RH | ||
Dewpoint Measurement Yes | ||
Meter Type Handheld | ||
Interface Type UART | ||
Functions Measuring | ||
Weight 220g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CH

