Hydrotechnik Hydraulic Test Point, 2103-01-14.00
- RS Stock No.:
- 366-0829
- Mfr. Part No.:
- 2103-01-14.00
- Brand:
- Hydrotechnik
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 366-0829
- Mfr. Part No.:
- 2103-01-14.00
- Brand:
- Hydrotechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hydrotechnik | |
| Connection A - Thread Size | M14 x 1.5 | |
| Connection A - Thread Standard | Metric | |
| Maximum Operating Pressure | 630bar | |
| Connection A - Gender | Male | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Hydrotechnik | ||
Connection A - Thread Size M14 x 1.5 | ||
Connection A - Thread Standard Metric | ||
Maximum Operating Pressure 630bar | ||
Connection A - Gender Male | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
