Parker Hydraulic Test Point Hose S100-AC-AC-01.00, Connection A M16, Connection B M16
- RS Stock No.:
- 498-592
- Mfr. Part No.:
- S100-AC-AC-01.00
- Brand:
- Parker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 498-592
- Mfr. Part No.:
- S100-AC-AC-01.00
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Connection B Thread | M16 | |
Connection B - Thread Standard | Metric | |
Length | 1m | |
Maximum Operating Pressure | 400bar | |
Connection A Thread | M16 | |
Hose Outside Diameter | 5mm | |
Minimum Bend Radius | 20mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +100°C | |
Connection A - Thread Standard | Metric | |
Select all | ||
---|---|---|
Brand Parker | ||
Connection B Thread M16 | ||
Connection B - Thread Standard Metric | ||
Length 1m | ||
Maximum Operating Pressure 400bar | ||
Connection A Thread M16 | ||
Hose Outside Diameter 5mm | ||
Minimum Bend Radius 20mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
Connection A - Thread Standard Metric | ||
RoHS Status: Not Applicable
Test Point Microbore Flexible Hose
Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectors
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)
Note
For measuring with liquid pressure media, bleed before connecting tube. Protect from fire, sharp corners and hot objects.