Three-way, direct operated, sandwich plate design Two pressure ranges available For use in multi-pressure systems where a part of the equipment is required to operate at a lower pressure Open in the neutral position Pressure gauge port BSP x 12mm deep Mounting pattern to DIN 24 340 form A6 M5 fixing screws required (sold separately)
Pressure Reducing Valves
These CETOP mounting pressure reducing valves are designed for use in multi-pressure systems where some equipment operates at a lower pressure. They are suitable for use with mineral oil (HL, HLP) to DIN 51524 fluid types from 10 to 800 mm²/second viscosity.
Attribute
Value
Pressure Reduction
150bar
Maximum Flow Rate
50L/min
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.