Parker 2000mm Galvanized Steel Wire Hydraulic Hose Assembly, 155 bar Max Pressure

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
183-6715
Mfr. Part No.:
421WC-6X2000
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Straight G 3/8 Female

Connector B

Straight G 3/8 Female

Overall Length

2000mm

Inside Diameter

3/8in

Maximum Operating Pressure

155 bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Galvanized Steel Wire

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

3/8in

Connector A - Thread Standard

G

Connector B - Gender

Female

Minimum Operating Temperature

-40°C

Connector A - Gender

Female

Connector B - Angle

Straight

Maximum Operating Temperature

+121°C

Connector A - Thread Size

3/8in