RS PRO 56mm Hydraulic Hose Assembly, 280bar Max Pressure

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-9864
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

M22 Male

Overall Length

56mm

Inside Diameter

3/8in

Maximum Operating Pressure

280bar

Outside Diameter

15mm

Connector A - Thread Standard

Metric

Connector B - Gender

Male

Connector A - Gender

Male

Connector A - Thread Size

M22 x 1.5

COO (Country of Origin):
IT