RS PRO 57mm Hydraulic Hose Assembly, 450bar Max Pressure

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-9826
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

M18 Female

Overall Length

57mm

Inside Diameter

1/4in

Maximum Operating Pressure

450bar

Outside Diameter

10mm

Connector A - Thread Standard

Metric

Connector B - Gender

Male

Connector A - Gender

Female

Connector A - Thread Size

M18 x 1.5

COO (Country of Origin):
IT