RS PRO 52mm Hydraulic Hose Assembly, 280bar Max Pressure
- RS Stock No.:
- 145-9822
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.75 | £1.15 |
*price indicative
- RS Stock No.:
- 145-9822
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | M16 Female | |
| Overall Length | 52mm | |
| Inside Diameter | 1/4in | |
| Maximum Operating Pressure | 280bar | |
| Outside Diameter | 10mm | |
| Connector A - Thread Standard | Metric | |
| Connector B - Gender | Male | |
| Connector A - Thread Size | M16 x 1.5 | |
| Connector A - Gender | Female | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A M16 Female | ||
Overall Length 52mm | ||
Inside Diameter 1/4in | ||
Maximum Operating Pressure 280bar | ||
Outside Diameter 10mm | ||
Connector A - Thread Standard Metric | ||
Connector B - Gender Male | ||
Connector A - Thread Size M16 x 1.5 | ||
Connector A - Gender Female | ||
- COO (Country of Origin):
- IT
