RS PRO 50mm Hydraulic Hose Assembly, 450bar Max Pressure
- RS Stock No.:
- 145-9819
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-9819
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | M16 Female | |
| Overall Length | 50mm | |
| Inside Diameter | 1/4in | |
| Maximum Operating Pressure | 450bar | |
| Outside Diameter | 8mm | |
| Connector A - Thread Standard | Metric | |
| Connector B - Gender | Male | |
| Connector A - Gender | Female | |
| Connector A - Thread Size | M16 x 1.5 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A M16 Female | ||
Overall Length 50mm | ||
Inside Diameter 1/4in | ||
Maximum Operating Pressure 450bar | ||
Outside Diameter 8mm | ||
Connector A - Thread Standard Metric | ||
Connector B - Gender Male | ||
Connector A - Gender Female | ||
Connector A - Thread Size M16 x 1.5 | ||
- COO (Country of Origin):
- IT
