RS PRO 64mm Hydraulic Hose Assembly, 280bar Max Pressure

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-9818
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

M14 Female

Overall Length

64mm

Inside Diameter

1/4in

Maximum Operating Pressure

280bar

Outside Diameter

8mm

Connector A - Thread Standard

Metric

Connector B - Gender

Male

Connector A - Thread Size

M14 x 1.5

Connector A - Gender

Female

COO (Country of Origin):
IT