Parker Hydraulic Straight Threaded Adaptor to M14 x 1.5 Male, GE10LMEDCF
- RS Stock No.:
- 871-2247
- Mfr. Part No.:
- GE10LMEDCF
- Brand:
- Parker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-2247
- Mfr. Part No.:
- GE10LMEDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker | |
Hydraulic Fitting Type | Hydraulic Straight Threaded Adaptor | |
Connector B | M14 x 1.5 Male | |
Material | Steel | |
Finish | Zinc Chromium 6 | |
Connector B - Gender | Male | |
Connector B - Thread Standard | Metric | |
Maximum Operating Pressure | 500bar | |
Select all | ||
---|---|---|
Brand Parker | ||
Hydraulic Fitting Type Hydraulic Straight Threaded Adaptor | ||
Connector B M14 x 1.5 Male | ||
Material Steel | ||
Finish Zinc Chromium 6 | ||
Connector B - Gender Male | ||
Connector B - Thread Standard Metric | ||
Maximum Operating Pressure 500bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Male Stud and Elbow Fittings
The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to 800 bar (S series) and 500 bar (L series) enable the fittings to be used in a wide range of applications.
Features and Benefits
High corrosion resistance
Steel CR(VI)-free, Stainless steel
High-pressure rating
Sealed at port connection by integral nitrile rubber seal
Steel CR(VI)-free, Stainless steel
High-pressure rating
Sealed at port connection by integral nitrile rubber seal
Product Application Information
Suitable for use in most hydraulic applications in various markets including, automotive, industrial, defence, energy, environment, water, power generation and transportation.
Warning
Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.