Elesa-Clayton, Glass Fibre Reinforced Plastic (GRP) Hydraulic Blanking Plug, Thread Size 1/4 in

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-3262
Mfr. Part No.:
58601
Brand:
Elesa-Clayton
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa-Clayton

Material

Glass Fibre Reinforced Plastic (GRP)

Finish

Matte

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+130°C

COO (Country of Origin):
IT

Oil Fill Plug


Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap

Related links