SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT100-E
- RS Stock No.:
- 311-691
- Mfr. Part No.:
- HYDNUT100-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£2,331.43
(exc. VAT)
£2,797.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,331.43 |
*price indicative
- RS Stock No.:
- 311-691
- Mfr. Part No.:
- HYDNUT100-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic End Nut | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER hydraulic FAG standard extractors with integral hand pump are available for extraction forces of 40, 60, and 80 kN. They allow rolling bearings, gears, bushes, and other components to be dismounted effortlessly. The compact and easy-to-handle units are housed with a safety grid in a rigid case for added security.
5 mm Stroke, max
54,5 cm² Piston surface
700 bar Pressure, max
54,5 cm² Piston surface
700 bar Pressure, max