SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT140-E
- RS Stock No.:
- 311-663
- Mfr. Part No.:
- HYDNUT140-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£2,805.51
(exc. VAT)
£3,366.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,805.51 |
*price indicative
- RS Stock No.:
- 311-663
- Mfr. Part No.:
- HYDNUT140-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic End Nut | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER hydraulic nut has a thread size of M140x2, an outer diameter of 210 mm, and a width of 44 mm. The press ring has a width of 37 mm, with a total diameter of 182 mm.
5 mm Stroke, max
69 cm² Piston surface
600 bar Pressure, max
69 cm² Piston surface
600 bar Pressure, max