SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT220-E
- RS Stock No.:
- 311-538
- Mfr. Part No.:
- HYDNUT220-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£3,629.34
(exc. VAT)
£4,355.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,629.34 |
*price indicative
- RS Stock No.:
- 311-538
- Mfr. Part No.:
- HYDNUT220-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic End Nut | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hydraulic nut features a Tr220x4 thread with an outer diameter of 305 mm and a width of 52 mm. The width of the press ring is 43 mm. It has a D1 of 273 mm and a d1 of 222 mm.
9 mm Stroke, max
144,2 cm² Piston surface
500 bar Pressure, max
144,2 cm² Piston surface
500 bar Pressure, max