SCHAEFFLER Hydraulic End Nut G 1/4, HYDNUT190-E
- RS Stock No.:
- 311-480
- Mfr. Part No.:
- HYDNUT190-E
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£3,410.90
(exc. VAT)
£4,093.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,410.90 |
*price indicative
- RS Stock No.:
- 311-480
- Mfr. Part No.:
- HYDNUT190-E
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SCHAEFFLER | |
Connector A | G 1/4 | |
Hydraulic Fitting Type | Hydraulic End Nut | |
Select all | ||
---|---|---|
Brand SCHAEFFLER | ||
Connector A G 1/4 | ||
Hydraulic Fitting Type Hydraulic End Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER hydraulic nut features a M190x3 thread with an outer diameter of 270 mm and a width of 50 mm. The width of the press ring is 42 mm. It has a D1 of 240 mm and a d1 of 191 mm.
Maximum pressure 600 bar
Maximum drive-up force 695 kN
Maximum drive-up force 695 kN