Subtotal (1 unit)*
£1,473.09
(exc. VAT)
£1,767.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,473.09 |
*price indicative
- RS Stock No.:
- 308-863
- Mfr. Part No.:
- HMV 24E
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connector A - Thread Size | M120 x 2 | |
| Hydraulic Fitting Type | Nut | |
Select all | ||
|---|---|---|
Brand SKF | ||
Connector A - Thread Size M120 x 2 | ||
Hydraulic Fitting Type Nut | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SKF Hydraulic nut for mounting or dismounting of bearings enables easy and quick application of the high drive up forces required for mounting bearings on tapered seating's. The hydraulic nut can also be used for dismounting bearings mounted on either adapter or withdrawal sleeves.
Quick connection coupling can be fitted on the face or side of the nut
A spare set of piston seals and maintenance kit is included
Supplied with a quick connection coupling to fit the SKF hydraulic pumps
Equipped with eyebolts, two tommy bars and four mating holes on their front face
A spare set of piston seals and maintenance kit is included
Supplied with a quick connection coupling to fit the SKF hydraulic pumps
Equipped with eyebolts, two tommy bars and four mating holes on their front face
