SKF Straight M16 Male to G 1/8 Male, THPN M16G1/8

Subtotal (1 unit)*

£255.70

(exc. VAT)

£306.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.70

*price indicative

RS Stock No.:
308-646
Mfr. Part No.:
THPN M16G1/8
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A

M16 Male

Connector A - Thread Size

M16 x 1.5

Hydraulic Fitting Type

Straight

Connector B

G 1/8 Male

Connector B - Thread Size

1/8in

RoHS Status: Exempt

COO (Country of Origin):
NL
The SKF Nipple cone male, G1/8 male and 300 MPa, suitable for the THHP 300 air driven pump, the THAP 300E/K10 air driven pump set, as well as for the THAP 300-HK1 and 729101-CK1 hose conversion kits.

Nipples with metric and G pipe threads
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter