SKF Straight M16 Male to G 1/4 Male, THPN M16G1/4
- RS Stock No.:
- 308-645
- Mfr. Part No.:
- THPN M16G1/4
- Brand:
- SKF
Subtotal (1 unit)*
£168.54
(exc. VAT)
£202.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £168.54 |
*price indicative
- RS Stock No.:
- 308-645
- Mfr. Part No.:
- THPN M16G1/4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Connector A | M16 Male | |
Connector A - Thread Size | M16 x 1.5 | |
Hydraulic Fitting Type | Straight | |
Connector B | G 1/4 Male | |
Connector B - Thread Size | 1/4in | |
Select all | ||
---|---|---|
Brand SKF | ||
Connector A M16 Male | ||
Connector A - Thread Size M16 x 1.5 | ||
Hydraulic Fitting Type Straight | ||
Connector B G 1/4 Male | ||
Connector B - Thread Size 1/4in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SKF Nipple cone male, G1/4 male and 400 MPa, suitable for the THHP 300 air driven pump, the THAP 300E/K10 and THAP 400E/K10 air driven pump sets, as well as for the THAP 300-HK1, THAP 400-HK1 and 729101-CK1 hose conversion kits.
Nipples with metric and G pipe threads
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter
Nipples with NPT tapered threads
Nipples for connecting high pressure hoses
Swivel adapter