SKF Nut, HMV 46E

Subtotal (1 unit)*

£3,057.80

(exc. VAT)

£3,669.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,057.80

*price indicative

RS Stock No.:
308-603
Mfr. Part No.:
HMV 46E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connector A - Thread Size

TR 230 x 4

Hydraulic Fitting Type

Nut

RoHS Status: Exempt

COO (Country of Origin):
DE
The SKF Hydraulic nut for mounting or dismounting of bearings enables easy and quick application of the high drive up forces required for mounting bearings on tapered seating's. The hydraulic nut can also be used for dismounting bearings mounted on either adapter or withdrawal sleeves.

Quick connection coupling can be fitted on the face or side of the nut
A spare set of piston seals and maintenance kit is included
Supplied with a quick connection coupling to fit the SKF hydraulic pumps
Equipped with eyebolts, two tommy bars and four mating holes on their front face