Stauff Nut, FI-M-12L-W3

Subtotal (1 bag of 25 units)*

£18.48

(exc. VAT)

£22.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£18.48£0.739

*price indicative

RS Stock No.:
296-401
Mfr. Part No.:
FI-M-12L-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Connector A

12 mm

Connector A - Thread Size

M18 x 1.5

Hydraulic Fitting Type

Nut

Material

Steel, Zinc,Nickel-Plated

COO (Country of Origin):
DE
The Stauff Union nut suitable for 12 L series tubes, ensuring secure and leak-proof connections. Made from robust steel for durability in demanding industrial applications.

Nickel Coated

Connection Style : Tube Union Nut