Stauff Hydraulic Male Stud 22 mm, FI-GE-22LR-WD-B-W3
- RS Stock No.:
- 296-394
- Mfr. Part No.:
- FI-GE-22LR-WD-B-W3
- Brand:
- Stauff
Subtotal (1 unit)*
£6.40
(exc. VAT)
£7.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.40 |
*price indicative
- RS Stock No.:
- 296-394
- Mfr. Part No.:
- FI-GE-22LR-WD-B-W3
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stauff | |
Connector A | 22 mm | |
Connector A - Thread Size | M30 x 2 | |
Hydraulic Fitting Type | Hydraulic Male Stud | |
Connector B - Thread Size | G3/4 | |
Material | Steel, Zinc,Nickel-Plated | |
Connector A - Gender | Male | |
Select all | ||
---|---|---|
Brand Stauff | ||
Connector A 22 mm | ||
Connector A - Thread Size M30 x 2 | ||
Hydraulic Fitting Type Hydraulic Male Stud | ||
Connector B - Thread Size G3/4 | ||
Material Steel, Zinc,Nickel-Plated | ||
Connector A - Gender Male | ||
- COO (Country of Origin):
- DE
The Stauff Straight male stud fitting with profile sealing for reliable and leak-proof connections. Constructed entirely from steel, ensuring strength and durability in industrial applications.
Nickel Plated
Connection Style : BSP + Profile Sealing