Stauff Hydraulic Male Stud, FI-GE-15LR-WD-B-W3

Subtotal (1 unit)*

£5.16

(exc. VAT)

£6.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.16

*price indicative

RS Stock No.:
296-392
Mfr. Part No.:
FI-GE-15LR-WD-B-W3
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Connector A

15 mm

Connector A - Thread Size

M22 x 1.5

Hydraulic Fitting Type

Hydraulic Male Stud

Connector B - Thread Size

G1/2

Material

Steel, Zinc,Nickel-Plated

Connector A - Gender

Male

COO (Country of Origin):
DE
The Stauff Straight male stud fitting with profile sealing for reliable and leak-proof connections. Constructed entirely from steel, ensuring strength and durability in industrial applications.

Nickel Plated

Connection Style : BSP + Profile Sealing