Stauff Hydraulic Male Stud, FI-EWD-12L-V-W3-DKO
- RS Stock No.:
- 296-388
- Mfr. Part No.:
- FI-EWD-12L-V-W3-DKO
- Brand:
- Stauff
Subtotal (1 unit)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £12.25 |
*price indicative
- RS Stock No.:
- 296-388
- Mfr. Part No.:
- FI-EWD-12L-V-W3-DKO
- Brand:
- Stauff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stauff | |
Connector A | 12 mm | |
Connector A - Thread Size | M18 x 1.5 | |
Hydraulic Fitting Type | Hydraulic Male Stud | |
Connector B - Thread Size | M18x1,5 | |
Material | Steel, Zinc,Nickel-Plated | |
Select all | ||
---|---|---|
Brand Stauff | ||
Connector A 12 mm | ||
Connector A - Thread Size M18 x 1.5 | ||
Hydraulic Fitting Type Hydraulic Male Stud | ||
Connector B - Thread Size M18x1,5 | ||
Material Steel, Zinc,Nickel-Plated | ||
- COO (Country of Origin):
- DE
The Stauff Adjustable 90° elbow fitting with a 24° taper and O-ring, designed for Type 12L connections. Constructed from durable steel, it ensures reliable performance in hydraulic and industrial systems.
Nickel Plated
Connection Style : 24° Taper + O-Ring