Parker Crimped Hose Fitting Hose to Male Metric, 1D077-15-8

Subtotal (1 unit)*

£41.59

(exc. VAT)

£49.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.59

*price indicative

RS Stock No.:
242-496
Mfr. Part No.:
1D077-15-8
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Connector A

Hose

Connector A - Thread Size

0.5in

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

Male Metric

Connector B - Thread Size

0.8in

Material

Steel

Finish

Stainless Steel

Maximum Operating Pressure

400 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Male Metric Hose is a Crimp style 77 Series hydraulic hose fitting. This crimp style hydraulic hose fitting is cost effective, permanent, bite the wire style fitting for high pressure applications. Compatible with a wide range of constant working pressure hoses, 77 Series fittings are engineered for efficiency, safety, and performance.

Metric hex
Easy push on force
Wide range of end configurations
One piece reduces complexity and leakage path