Parker 1D048-8-5 Hydraulic Fitting Male Metric, 24 °, Steel, 0.3125 in Hose ID

Subtotal (1 unit)*

£18.43

(exc. VAT)

£22.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.43

*price indicative

RS Stock No.:
242-495
Mfr. Part No.:
1D048-8-5
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Angle

24°

Hose Inside Diameter

0.3125in

Thread Standard

Metric

Material

Steel

Finish

Stainless Steel

Thread Gender

Male

Standards/Approvals

ISO 12151-2-S-L

Series

48

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Male Metric Hose is a Parkrimp No-Skive medium pressure fitting from 48 series which is permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Highest quality and safety combined with the longest service life

Easiest and most efficient and safe production process to the assemblers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy