Parker 1D048-15-10 Hydraulic Fitting Male Metric, 24 °, Steel, 0.625 in Hose ID
- RS Stock No.:
- 242-479
- Mfr. Part No.:
- 1D048-15-10
- Brand:
- Parker
Subtotal (1 unit)*
£13.62
(exc. VAT)
£16.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.62 |
*price indicative
- RS Stock No.:
- 242-479
- Mfr. Part No.:
- 1D048-15-10
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 0.625in | |
| Angle | 24° | |
| Thread Standard | Metric | |
| Material | Steel | |
| Finish | Stainless Steel | |
| Thread Gender | Male | |
| Series | 48 | |
| Standards/Approvals | ISO 12151-2-S-L | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 0.625in | ||
Angle 24° | ||
Thread Standard Metric | ||
Material Steel | ||
Finish Stainless Steel | ||
Thread Gender Male | ||
Series 48 | ||
Standards/Approvals ISO 12151-2-S-L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Male Metric Hose is a Parkrimp No-Skive medium pressure fitting from 48 series which is permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Highest quality and safety combined with the longest service life
Easiest and most efficient and safe production process to the assemblers
Related links
- Parker 1D048-15-8 Hydraulic Fitting Male Metric Steel, 0.5 in Hose ID
- Parker 1D077-18-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D277-20-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D048-10-4 Hydraulic Fitting Male Metric Steel, 0.25 in Hose ID
- Parker 1D248-20-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D248-16-10 Hydraulic Fitting Male Metric Steel, 0.625 in Hose ID
- Parker 1D048-8-5 Hydraulic Fitting Male Metric Steel, 0.3125 in Hose ID
- Parker 1D048-28-16 Hydraulic Fitting Male Metric Steel, 1 in Hose ID
